1N649-1 | ||
---|---|---|
DigiKey Part Number | 1N649-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1N649-1 | |
Description | DIODE GEN PURP 600V 400MA DO35 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Diode 600 V 400mA Through Hole DO-35 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 400mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 nA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
100 | ¥17.73220 | ¥1,773.22 |