Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM239DR2G

DigiKey Part Number
LM239DR2GOSTR-ND - Tape & Reel (TR)
LM239DR2GOSCT-ND - Cut Tape (CT)
LM239DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM239DR2G
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM239DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
onsemi
Current - Output (Typ)
16mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2.5mA
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Type
Standard (General Purpose)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Mounting Type
Surface Mount
Output Type
CMOS, Open-Collector, TTL
Supplier Device Package
14-SOIC
Voltage - Supply, Single/Dual (±)
3V ~ 36V, ±1.5V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
5mV @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,713
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥1.96000¥19.60
25¥1.74320¥43.58
100¥1.50180¥150.18
250¥1.38672¥346.68
500¥1.31742¥658.71
1,000¥1.26026¥1,260.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.16498¥2,912.45
5,000¥1.12966¥5,648.30
Manufacturers Standard Package