
LM239DT | |
|---|---|
DigiKey Part Number | 497-2973-2-ND - Tape & Reel (TR) 497-2973-1-ND - Cut Tape (CT) 497-2973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM239DT |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM239DT Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2mA |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL | Supplier Device Package 14-SO |
Voltage - Supply, Single/Dual (±) 2V ~ 32V, ±1V ~ 16V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥3.37400 | ¥33.74 |
| 25 | ¥3.02360 | ¥75.59 |
| 100 | ¥2.63310 | ¥263.31 |
| 250 | ¥2.44684 | ¥611.71 |
| 500 | ¥2.33472 | ¥1,167.36 |
| 1,000 | ¥2.24251 | ¥2,242.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.14501 | ¥5,362.53 |
| 5,000 | ¥2.08626 | ¥10,431.30 |
| 7,500 | ¥2.05684 | ¥15,426.30 |
| 12,500 | ¥2.02424 | ¥25,303.00 |
| 17,500 | ¥2.00519 | ¥35,090.82 |
| 25,000 | ¥1.98688 | ¥49,672.00 |




