
LM239AQDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-LM239AQDRG4Q1TR-ND - Tape & Reel (TR) 296-LM239AQDRG4Q1CT-ND - Cut Tape (CT) 296-LM239AQDRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM239AQDRG4Q1 |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM239AQDRG4Q1 Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 14-SOIC |
Voltage - Input Offset (Max) 2.5mV @ 30V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS339MTR-E1 | Diodes Incorporated | 3,768 | 31-AS339MTR-E1CT-ND | ¥1.65000 | Similar |
| AS339MTR-G1 | Diodes Incorporated | 4,114 | 31-AS339MTR-G1CT-ND | ¥1.65000 | Similar |
| BA2901SF-E2 | Rohm Semiconductor | 4,233 | BA2901SF-E2CT-ND | ¥7.44000 | Similar |
| LM139ADT | STMicroelectronics | 5,105 | 497-6986-1-ND | ¥11.33000 | Similar |
| LM139DT | STMicroelectronics | 6,579 | 497-6987-1-ND | ¥13.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.24000 | ¥8.24 |
| 10 | ¥5.90900 | ¥59.09 |
| 25 | ¥5.32880 | ¥133.22 |
| 100 | ¥4.68320 | ¥468.32 |
| 250 | ¥4.37616 | ¥1,094.04 |
| 500 | ¥4.19100 | ¥2,095.50 |
| 1,000 | ¥4.05457 | ¥4,054.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.87762 | ¥9,694.05 |
| 5,000 | ¥3.78066 | ¥18,903.30 |
| 7,500 | ¥3.73211 | ¥27,990.83 |
| 12,500 | ¥3.67829 | ¥45,978.62 |
| 17,500 | ¥3.64686 | ¥63,820.05 |

