L-1300SA1750-0340XF | ||
---|---|---|
DigiKey Part Number | 2347-L-1300SA1750-0340XF-ND | |
Manufacturer | ||
Manufacturer Product Number | L-1300SA1750-0340XF | |
Description | RF SHIELD 1.300" X 1.750" FRAME | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Shield, 2-Piece 1.300" (33.02mm) X 1.750" (44.45mm) Non-Vented Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.340" (8.64mm) | |
Length - Overall | 1.750" (44.45mm) | |
Width - Overall | 1.300" (33.02mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.82000 | ¥109.82 |
10 | ¥100.90600 | ¥1,009.06 |
100 | ¥85.22280 | ¥8,522.28 |
1,000 | ¥69.53738 | ¥69,537.38 |