10018783-11100TLF | ||
---|---|---|
DigiKey Part Number | 609-1991-ND | |
Manufacturer | ||
Manufacturer Product Number | 10018783-11100TLF | |
Description | CONN PCI EXP FMALE 36POS 0.039 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 10018783-11100TLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 36 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Lock, Locking Ramp | |
Mounting Type | Through Hole | |
Termination | Solder, Staggered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.22900 | ¥52.29 |
25 | ¥4.77800 | ¥119.45 |
70 | ¥4.49514 | ¥314.66 |
140 | ¥4.30814 | ¥603.14 |
280 | ¥3.93346 | ¥1,101.37 |
490 | ¥3.74614 | ¥1,835.61 |
980 | ¥3.09048 | ¥3,028.67 |
2,450 | ¥2.80954 | ¥6,883.37 |