2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-333J-000E

DigiKey Part Number
516-2336-5-ND
Manufacturer
Manufacturer Product Number
ACPL-333J-000E
Description
OPTOISO 5KV 1CH GATE DVR 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2A, 2A
Mfr
Current - Peak Output
2.5A
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.6V
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
15V ~ 30V
Number of Channels
1
Operating Temperature
-40°C ~ 105°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
15kV/µs
Package / Case
16-SOIC (0.295", 7.50mm Width)
Propagation Delay tpLH / tpHL (Max)
250ns, 250ns
Supplier Device Package
16-SO
Pulse Width Distortion (Max)
100ns
Approval Agency
CSA, IEC/EN/DIN, UR
Rise / Fall Time (Typ)
50ns, 50ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,082
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.35000¥52.35
45¥33.81333¥1,521.60
135¥30.88141¥4,168.99
540¥28.12672¥15,188.43
1,035¥27.11840¥28,067.54
2,025¥26.23198¥53,119.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.