
ACPL-333J-500E | |
|---|---|
DigiKey Part Number | 516-4102-2-ND - Tape & Reel (TR) 516-4102-1-ND - Cut Tape (CT) 516-4102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-333J-500E |
Description | OPTOISO 5KV 1CH GATE DVR 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.6V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 15kV/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 250ns, 250ns | Supplier Device Package 16-SO |
Pulse Width Distortion (Max) 100ns | Approval Agency CSA, IEC/EN/DIN, UR |
Rise / Fall Time (Typ) 50ns, 50ns | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.76000 | ¥52.76 |
| 10 | ¥39.63800 | ¥396.38 |
| 100 | ¥31.90650 | ¥3,190.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 850 | ¥27.67501 | ¥23,523.76 |
| 1,700 | ¥26.71029 | ¥45,407.49 |
| 2,550 | ¥26.21660 | ¥66,852.33 |


