
MCP6007T-E/SN | |
|---|---|
DigiKey Part Number | 150-MCP6007T-E/SNTR-ND - Tape & Reel (TR) 150-MCP6007T-E/SNCT-ND - Cut Tape (CT) 150-MCP6007T-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6007T-E/SN |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.6 mV |
Mfr | Current - Supply 50µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.9V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 25 | ¥1.77320 | ¥44.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥1.57130 | ¥5,185.29 |











