3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
TB007-508-03BE
TB007-508-03BE
The Ultimate Guide to Terminal Block Selection

TB007-508-03BE

DigiKey Part Number
102-6204-ND
Manufacturer
Manufacturer Product Number
TB007-508-03BE
Description
TERMINAL BLOCK, SCREW TYPE, 5.08
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TB007-508-03BE Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Same Sky (Formerly CUI Devices)
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bag
Color
Blue
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
3
Contact Material - Plating
Copper Alloy - Tin Plated
Pitch
0.200" (5.08mm)
Clamp Material - Plating
Copper Alloy - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
16 A
Torque - Screw
0.5 Nm (4.4 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
12-24 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,570
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥4.68100¥46.81
25¥4.07880¥101.97
50¥3.67360¥183.68
100¥3.32210¥332.21
250¥2.93752¥734.38
500¥2.70446¥1,352.23
1,200¥2.47259¥2,967.11
6,000¥2.18856¥13,131.36
Manufacturers Standard Package