




TB007-508-04BE | |
|---|---|
DigiKey Part Number | 102-6205-ND |
Manufacturer | |
Manufacturer Product Number | TB007-508-04BE |
Description | TERMINAL BLOCK, SCREW TYPE, 5.08 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB007-508-04BE Models |
Category | Mounting Type Through Hole |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bag | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 4 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-24 AWG | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥6.02100 | ¥60.21 |
| 25 | ¥5.24320 | ¥131.08 |
| 50 | ¥4.72880 | ¥236.44 |
| 100 | ¥4.28220 | ¥428.22 |
| 250 | ¥3.80024 | ¥950.06 |
| 800 | ¥3.34573 | ¥2,676.58 |
| 1,600 | ¥3.14513 | ¥5,032.21 |
| 5,600 | ¥2.88425 | ¥16,151.80 |











