BAS70-02V-G3-08 | ||
---|---|---|
DigiKey Part Number | 112-BAS70-02V-G3-08TR-ND - Tape & Reel (TR) 112-BAS70-02V-G3-08CT-ND - Cut Tape (CT) 112-BAS70-02V-G3-08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS70-02V-G3-08 | |
Description | DIODE SCHOTTKY 70V 200MA SOD523 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 70 V 200mA Surface Mount SOD-523 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.55200 | ¥15.52 |
100 | ¥0.75850 | ¥75.85 |
500 | ¥0.63294 | ¥316.47 |
1,000 | ¥0.43977 | ¥439.77 |
2,000 | ¥0.38116 | ¥762.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.35355 | ¥2,828.40 |
16,000 | ¥0.29319 | ¥4,691.04 |
24,000 | ¥0.28801 | ¥6,912.24 |
56,000 | ¥0.25869 | ¥14,486.64 |
200,000 | ¥0.22420 | ¥44,840.00 |