0ZCJ0200FF2C | ||
---|---|---|
DigiKey Part Number | 507-1809-2-ND - Tape & Reel (TR) 507-1809-1-ND - Cut Tape (CT) 507-1809-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0ZCJ0200FF2C | |
Description | PTC RESET FUSE 6V 2A 1206 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1206 (3216 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZCJ0200FF2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 3.5 A | |
Current - Max | 100 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 18 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
5 | ¥3.46400 | ¥17.32 |
10 | ¥3.34900 | ¥33.49 |
50 | ¥2.81940 | ¥140.97 |
100 | ¥2.34140 | ¥234.14 |
250 | ¥2.12840 | ¥532.10 |
500 | ¥1.80906 | ¥904.53 |
1,000 | ¥1.59621 | ¥1,596.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.48984 | ¥2,979.68 |
4,000 | ¥1.46323 | ¥5,852.92 |
6,000 | ¥1.43663 | ¥8,619.78 |
10,000 | ¥1.38341 | ¥13,834.10 |