0ZCJ0150FF2C | ||
---|---|---|
DigiKey Part Number | 507-1808-2-ND - Tape & Reel (TR) 507-1808-1-ND - Cut Tape (CT) 507-1808-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0ZCJ0150FF2C | |
Description | PTC RESET FUSE 8V 1.5A 1206 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZCJ0150FF2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 100 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 120 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
Resource Type | Link |
---|---|
Datasheets | 0ZCJ Series Datasheet |
Video File | SMT Low Profile PTC Resettable Fuses | First Look Basics of NTC and PTC Thermistors - Another Teaching Moment |
Environmental Information | |
Featured Product | |
CAD Models | 0ZCJ0150FF2C Models |
EDA Models | 0ZCJ0150FF2C Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.60000 | ¥2.60 |
5 | ¥2.56800 | ¥12.84 |
10 | ¥2.45500 | ¥24.55 |
50 | ¥2.18840 | ¥109.42 |
100 | ¥2.03720 | ¥203.72 |
250 | ¥1.81092 | ¥452.73 |
500 | ¥1.50914 | ¥754.57 |
1,000 | ¥1.43370 | ¥1,433.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.28274 | ¥2,565.48 |
4,000 | ¥1.20730 | ¥4,829.20 |
6,000 | ¥1.13185 | ¥6,791.10 |
10,000 | ¥1.05639 | ¥10,563.90 |
Attribute | Description |
---|---|
Other Names | 507-1808-6 507-1808-2 507-1808-1 |
Standard Package | 2,000 |