Green 560nm LED Indication - Discrete 2.2V 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973327507F

DigiKey Part Number
350-3854-2-ND - Tape & Reel (TR)
350-3854-1-ND - Cut Tape (CT)
350-3854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5973327507F
Description
LED GREEN CLEAR 0402 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 560nm LED Indication - Discrete 2.2V 0402 (1006 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
0.60mm
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
135°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
0402 (1006 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.00mm L x 0.60mm W
Millicandela Rating
Height (Max)
0.25mm
Lens Style
Square with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,055
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.50000¥11.50
10¥8.14600¥81.46
100¥6.09500¥609.50
500¥5.18710¥2,593.55
1,000¥4.89030¥4,890.30
2,000¥4.63864¥9,277.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.28005¥21,400.25
10,000¥4.11234¥41,123.40
15,000¥4.02647¥60,397.05
Manufacturers Standard Package