BAS100AS_R1_00001 | ||
---|---|---|
DigiKey Part Number | 3757-BAS100AS_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS100AS_R1_00001CT-ND - Cut Tape (CT) 3757-BAS100AS_R1_00001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS100AS_R1_00001 | |
Description | DIODE SCHOTTKY 100V 500MA SOD123 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 500mA Surface Mount SOD-123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 nA @ 80 V | |
Capacitance @ Vr, F | 21pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.15100 | ¥21.51 |
100 | ¥1.05080 | ¥105.08 |
500 | ¥0.87642 | ¥438.21 |
1,000 | ¥0.60889 | ¥608.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52772 | ¥1,583.16 |
6,000 | ¥0.48952 | ¥2,937.12 |
9,000 | ¥0.40595 | ¥3,653.55 |
30,000 | ¥0.39879 | ¥11,963.70 |
75,000 | ¥0.35819 | ¥26,864.25 |
150,000 | ¥0.31043 | ¥46,564.50 |