
BAV170HYFHT116 | |
|---|---|
DigiKey Part Number | 846-BAV170HYFHT116TR-ND - Tape & Reel (TR) 846-BAV170HYFHT116CT-ND - Cut Tape (CT) 846-BAV170HYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV170HYFHT116 |
Description | DIODE ARRAY GP 80V 215MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 215mA (DC) | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.03400 | ¥20.34 |
| 100 | ¥1.27690 | ¥127.69 |
| 500 | ¥0.94874 | ¥474.37 |
| 1,000 | ¥0.84238 | ¥842.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.70700 | ¥2,121.00 |
| 6,000 | ¥0.63871 | ¥3,832.26 |
| 9,000 | ¥0.60388 | ¥5,434.92 |
| 15,000 | ¥0.56472 | ¥8,470.80 |
| 21,000 | ¥0.54153 | ¥11,372.13 |
| 30,000 | ¥0.51898 | ¥15,569.40 |










