
SZBZX84C15LT3G | |
|---|---|
DigiKey Part Number | SZBZX84C15LT3GOSTR-ND - Tape & Reel (TR) SZBZX84C15LT3GOSCT-ND - Cut Tape (CT) SZBZX84C15LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C15LT3G |
Description | DIODE ZENER 15V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C15LT3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZBZX84C15ET1G | onsemi | 84 | SZBZX84C15ET1GOSCT-ND | ¥1.90000 | Direct |
| BZX84-A15,215 | Nexperia USA Inc. | 13,257 | 1727-5364-1-ND | ¥5.29000 | Similar |
| BZX84C15 TR PBFREE | Central Semiconductor Corp | 4,960 | 1514-BZX84C15TRPBFREECT-ND | ¥5.62000 | Similar |
| BZX84C15-7-F | Diodes Incorporated | 214,998 | BZX84C15-FDICT-ND | ¥1.57000 | Similar |
| BZX84C15-TP | MCC (Micro Commercial Components) | 6,366 | BZX84C15-TPMSCT-ND | ¥1.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.86000 | ¥8.60 |
| 100 | ¥0.52930 | ¥52.93 |
| 500 | ¥0.38390 | ¥191.95 |
| 1,000 | ¥0.33667 | ¥336.67 |
| 2,000 | ¥0.29665 | ¥593.30 |
| 5,000 | ¥0.25316 | ¥1,265.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.20945 | ¥2,094.50 |
| 20,000 | ¥0.18842 | ¥3,768.40 |








