
ACPL-C870-500E | |
|---|---|
DigiKey Part Number | 516-4114-2-ND - Tape & Reel (TR) 516-4114-1-ND - Cut Tape (CT) 516-4114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-C870-500E |
Description | IC OPAMP ISOLATION 1 CIRC 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-C870-500E Models |
Category | Current - Supply 10.5mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 8-SOIC (0.268", 6.81mm Width) |
-3db Bandwidth 100 kHz | Supplier Device Package 8-SO Stretched |
Current - Input Bias 1.5 nA | Base Product Number |
Voltage - Input Offset 300 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.74000 | ¥55.74 |
| 10 | ¥41.97000 | ¥419.70 |
| 100 | ¥33.87310 | ¥3,387.31 |
| 500 | ¥30.33766 | ¥15,168.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥29.18928 | ¥29,189.28 |
| 2,000 | ¥28.21826 | ¥56,436.52 |











