Isolation Amplifier 1 Circuit Differential 8-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-C870-000E

DigiKey Part Number
516-2578-5-ND
Manufacturer
Manufacturer Product Number
ACPL-C870-000E
Description
IC OPAMP ISOLATION 1 CIRC 8SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-SO Stretched
Datasheet
 Datasheet
EDA/CAD Models
ACPL-C870-000E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10.5mA
Mfr
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Differential
Package / Case
8-SOIC (0.268", 6.81mm Width)
-3db Bandwidth
100 kHz
Supplier Device Package
8-SO Stretched
Current - Input Bias
1.5 nA
Base Product Number
Voltage - Input Offset
300 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,756
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.05000¥48.05
10¥36.75200¥367.52
80¥31.25025¥2,500.02
160¥30.02319¥4,803.71
320¥29.01269¥9,284.06
560¥28.32902¥15,864.25
1,040¥27.68818¥28,795.71
2,560¥26.93383¥68,950.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.