UCC25800AQDGNRQ1 | ||
---|---|---|
DigiKey Part Number | 296-UCC25800AQDGNRQ1TR-ND - Tape & Reel (TR) 296-UCC25800AQDGNRQ1CT-ND - Cut Tape (CT) 296-UCC25800AQDGNRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCC25800AQDGNRQ1 | |
Description | OPEN-LOOP LLC TRANSFORMER DRIVER | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Transformer Driver PMIC 8-HVSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | UCC25800AQDGNRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | 14mA | |
Voltage - Supply | 9V ~ 34V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.06000 | ¥24.06 |
10 | ¥21.64200 | ¥216.42 |
25 | ¥20.41880 | ¥510.47 |
100 | ¥17.39620 | ¥1,739.62 |
250 | ¥16.33480 | ¥4,083.70 |
500 | ¥14.29292 | ¥7,146.46 |
1,000 | ¥11.84266 | ¥11,842.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.86335 | ¥27,158.38 |
5,000 | ¥10.46099 | ¥52,304.95 |