Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
5-TSOP Top View

NCS20071SN2T1G

DigiKey Part Number
NCS20071SN2T1GOSTR-ND - Tape & Reel (TR)
NCS20071SN2T1GOSCT-ND - Cut Tape (CT)
NCS20071SN2T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS20071SN2T1G
Description
IC OPAMP GP 1 CIRCUIT 5TSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCS20071SN2T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.3 mV
Mfr
Current - Supply
465µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
65 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2.4V/µs
Package / Case
SOT-23-5 Thin, TSOT-23-5
Gain Bandwidth Product
3.2 MHz
Supplier Device Package
5-TSOP
Current - Input Bias
2 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,072
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥3.61400¥36.14
25¥3.24200¥81.05
100¥2.82670¥282.67
250¥2.62888¥657.22
500¥2.50978¥1,254.89
1,000¥2.41170¥2,411.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.22386¥6,671.58
6,000¥2.16630¥12,997.80
Manufacturers Standard Package