

VIPER26HN | |
|---|---|
DigiKey Part Number | 497-10743-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER26HN |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 115kHz 7-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER26HN Models |
Category | Voltage - Supply (Vcc/Vdd) 11.5V ~ 23.5V |
Manufacturer STMicroelectronics | Duty Cycle 70% |
Series | Frequency - Switching 115kHz |
Packaging Tube | Power (Watts) 20 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature |
Output Isolation Either | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Breakdown 800V | Supplier Device Package 7-DIP |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 13 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥6.64100 | ¥66.41 |
| 50 | ¥5.61020 | ¥280.51 |
| 100 | ¥5.29100 | ¥529.10 |
| 250 | ¥4.95456 | ¥1,238.64 |
| 500 | ¥4.75164 | ¥2,375.82 |
| 1,000 | ¥4.58466 | ¥4,584.66 |
| 2,500 | ¥4.40840 | ¥11,021.00 |
| 5,000 | ¥4.30219 | ¥21,510.95 |











