TLV313QDCKRQ1 | ||
---|---|---|
DigiKey Part Number | 296-TLV313QDCKRQ1TR-ND - Tape & Reel (TR) 296-TLV313QDCKRQ1CT-ND - Cut Tape (CT) 296-TLV313QDCKRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV313QDCKRQ1 | |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV313QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.36100 | ¥53.61 |
25 | ¥5.03720 | ¥125.93 |
100 | ¥4.11120 | ¥411.12 |
250 | ¥3.81900 | ¥954.75 |
500 | ¥3.25024 | ¥1,625.12 |
1,000 | ¥2.60023 | ¥2,600.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.35644 | ¥7,069.32 |
6,000 | ¥2.19392 | ¥13,163.52 |
15,000 | ¥2.11266 | ¥31,689.90 |
30,000 | ¥2.03140 | ¥60,942.00 |