
SN75C3221PWR | |
|---|---|
DigiKey Part Number | 296-13323-2-ND - Tape & Reel (TR) 296-13323-1-ND - Cut Tape (CT) 296-13323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75C3221PWR |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75C3221PWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3221CVZ | Renesas Electronics Corporation | 4,605 | ICL3221CVZ-ND | ¥16.71000 | Direct |
| ICL3221ECVZ | Renesas Electronics Corporation | 4,439 | ICL3221ECVZ-ND | ¥16.71000 | Direct |
| ICL3221EIVZ | Renesas Electronics Corporation | 2,031 | ICL3221EIVZ-ND | ¥18.08000 | Upgrade |
| ICL3221EIVZ-T | Renesas Electronics Corporation | 501 | ICL3221EIVZ-TCT-ND | ¥16.71000 | Upgrade |
| MAX3221CUE+T | Analog Devices Inc./Maxim Integrated | 4,600 | MAX3221CUE+TCT-ND | ¥47.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.67000 | ¥20.67 |
| 10 | ¥15.34900 | ¥153.49 |
| 25 | ¥14.02280 | ¥350.57 |
| 100 | ¥12.55960 | ¥1,255.96 |
| 250 | ¥11.86248 | ¥2,965.62 |
| 500 | ¥11.55220 | ¥5,776.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥11.70397 | ¥23,407.94 |
| 4,000 | ¥11.45022 | ¥45,800.88 |
| 6,000 | ¥11.32320 | ¥67,939.20 |











