
OPA4342EA/250 | |
|---|---|
DigiKey Part Number | OPA4342EATR-ND - Tape & Reel (TR) OPA4342EACT-ND - Cut Tape (CT) OPA4342EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4342EA/250 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4342EA/250 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 150µA (x4 Channels) |
Series | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 1V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8604DRUZ | Analog Devices Inc. | 42 | AD8604DRUZ-ND | ¥27.13000 | Similar |
| AD8608ARUZ | Analog Devices Inc. | 12,044 | 505-AD8608ARUZ-ND | ¥57.89000 | Similar |
| BU7487FV-E2 | Rohm Semiconductor | 7,443 | BU7487FV-E2CT-ND | ¥8.77000 | Similar |
| LMV324LIPT | STMicroelectronics | 2,482 | 497-13053-1-ND | ¥7.03000 | Similar |
| LMX324IPT | STMicroelectronics | 2,416 | 497-13022-1-ND | ¥12.24000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.82000 | ¥34.82 |
| 10 | ¥26.31500 | ¥263.15 |
| 25 | ¥24.19800 | ¥604.95 |
| 100 | ¥21.86920 | ¥2,186.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥20.75936 | ¥5,189.84 |
| 500 | ¥20.09014 | ¥10,045.07 |
| 750 | ¥19.75515 | ¥14,816.36 |
| 1,250 | ¥19.38382 | ¥24,229.78 |
| 1,750 | ¥19.16697 | ¥33,542.20 |
| 2,500 | ¥18.95830 | ¥47,395.75 |











