
76SB02ST | |
|---|---|
DigiKey Part Number | GH7114-ND |
Manufacturer | |
Manufacturer Product Number | 76SB02ST |
Description | SWITCH ROCKER DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole Rocker Actuator 150mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | 76SB02ST Models |
Category | Height Above Board 0.315" (8.00mm) |
Manufacturer Grayhill Inc. | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 0.280" (7.11mm) |
Actuator Type Rocker | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.82000 | ¥44.82 |
| 10 | ¥37.38900 | ¥373.89 |
| 35 | ¥33.67771 | ¥1,178.72 |
| 105 | ¥30.76990 | ¥3,230.84 |
| 280 | ¥28.49546 | ¥7,978.73 |
| 525 | ¥27.20246 | ¥14,281.29 |
| 1,015 | ¥25.98278 | ¥26,372.52 |
| 2,520 | ¥24.51916 | ¥61,788.28 |










