Parametric Equivalent

DDP2-24-S24-M | |
|---|---|
DigiKey Part Number | 179-DDP2-24-S24-M-ND |
Manufacturer | |
Manufacturer Product Number | DDP2-24-S24-M |
Description | DC-DC ISOLATED, 2 W, 21.6~26.4 V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 84mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | DDP2-24-S24-M Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.50" L x 0.43" W x 0.28" H (12.8mm x 10.8mm x 7.1mm) |
Voltage - Input (Max) 26.4V | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 84mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDP2-24-S24-M-TR | Bel Power Solutions | 0 | 179-DDP2-24-S24-M-TR-ND | ¥37.57060 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.24000 | ¥44.24 |
| 5 | ¥42.57400 | ¥212.87 |
| 10 | ¥41.88800 | ¥418.88 |
| 38 | ¥40.58605 | ¥1,542.27 |
| 76 | ¥39.92776 | ¥3,034.51 |
| 114 | ¥39.54798 | ¥4,508.47 |
| 266 | ¥38.76267 | ¥10,310.87 |
| 532 | ¥38.13152 | ¥20,285.97 |









