
IPL60R105P7AUMA1 | |
|---|---|
DigiKey Part Number | IPL60R105P7AUMA1TR-ND - Tape & Reel (TR) IPL60R105P7AUMA1CT-ND - Cut Tape (CT) IPL60R105P7AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPL60R105P7AUMA1 |
Description | MOSFET N-CH 600V 33A 4VSON |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 33A (Tc) 137W (Tc) Surface Mount PG-VSON-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPL60R105P7AUMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 530µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1952 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 137W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-VSON-4 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 105mOhm @ 10.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCMT099N65S3 | onsemi | 2,350 | 488-FCMT099N65S3CT-ND | ¥66.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.30000 | ¥48.30 |
| 10 | ¥31.94700 | ¥319.47 |
| 100 | ¥22.66970 | ¥2,266.97 |
| 500 | ¥18.71086 | ¥9,355.43 |
| 1,000 | ¥17.43977 | ¥17,439.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥15.82762 | ¥47,482.86 |










