IPA60R170CFD7XKSA1 | ||
---|---|---|
DigiKey Part Number | IPA60R170CFD7XKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IPA60R170CFD7XKSA1 | |
Description | MOSFET N-CH 650V 8A TO220 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 650 V 8A (Tc) 26W (Tc) Through Hole PG-TO220-FP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1199 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 26W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |
50 | ¥19.57760 | ¥978.88 |
100 | ¥16.78150 | ¥1,678.15 |
500 | ¥14.91672 | ¥7,458.36 |
1,000 | ¥12.77235 | ¥12,772.35 |
2,000 | ¥12.02653 | ¥24,053.06 |
5,000 | ¥11.53824 | ¥57,691.20 |