N-Channel 800 V 54.9A (Tc) 500W (Tc) Through Hole PG-TO247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 800 V 54.9A (Tc) 500W (Tc) Through Hole PG-TO247-3
PG-TO247-3

SPW55N80C3FKSA1

DigiKey Part Number
448-SPW55N80C3FKSA1-ND
Manufacturer
Manufacturer Product Number
SPW55N80C3FKSA1
Description
MOSFET N-CH 800V 54.9A TO247-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 54.9A (Tc) 500W (Tc) Through Hole PG-TO247-3
Datasheet
 Datasheet
EDA/CAD Models
SPW55N80C3FKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.9V @ 3.3mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
288 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
7520 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
500W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
PG-TO247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
85mOhm @ 32.6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 608
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.33000¥131.33
30¥80.39800¥2,411.94
120¥69.23917¥8,308.70
510¥63.67994¥32,476.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.