
ITS42008SBDAUMA1 | |
|---|---|
DigiKey Part Number | ITS42008SBDAUMA1TR-ND - Tape & Reel (TR) ITS42008SBDAUMA1CT-ND - Cut Tape (CT) ITS42008SBDAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS42008SBDAUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-36 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel PG-DSO-36-26 |
Datasheet | Datasheet |
EDA/CAD Models | ITS42008SBDAUMA1 Models |
Category | Voltage - Load 11V ~ 45V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 150mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 8 | Operating Temperature -25°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PG-DSO-36-26 |
Output Type N-Channel | Package / Case |
Interface Parallel | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.76000 | ¥85.76 |
| 10 | ¥66.54900 | ¥665.49 |
| 25 | ¥61.74720 | ¥1,543.68 |
| 100 | ¥56.47420 | ¥5,647.42 |
| 250 | ¥53.95976 | ¥13,489.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥51.57243 | ¥41,257.94 |
| 1,600 | ¥50.47969 | ¥80,767.50 |



