AMC1210IRHAR | ||
---|---|---|
DigiKey Part Number | 296-AMC1210IRHARTR-ND - Tape & Reel (TR) 296-AMC1210IRHARCT-ND - Cut Tape (CT) 296-AMC1210IRHARDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AMC1210IRHAR | |
Description | IC FILTER DIGITAL 40VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Digital Filter IC Digital Order 40-VQFN (6x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | AMC1210IRHAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Digital | |
Frequency - Cutoff or Center | - | |
Number of Filters | 4 | |
Filter Order | - | |
Voltage - Supply | 2.4V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.68400 | ¥236.84 |
25 | ¥22.38840 | ¥559.71 |
100 | ¥19.40200 | ¥1,940.20 |
250 | ¥18.40700 | ¥4,601.75 |
500 | ¥16.51656 | ¥8,258.28 |
1,000 | ¥13.92962 | ¥13,929.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.23314 | ¥33,082.85 |
5,000 | ¥12.73565 | ¥63,678.25 |