
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSPIC33EP512MU814-I/PH | |
---|---|
DigiKey Part Number | DSPIC33EP512MU814-I/PH-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33EP512MU814-I/PH |
Description | IC MCU 16BIT 512KB FLASH 144TQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 512KB (170K x 24) FLASH 144-TQFP (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33EP512MU814-I/PH Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | dsPIC | |
Core Size | 16-Bit | |
Speed | 70 MIPs | |
Connectivity | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 122 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 24K x 16 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 32x10b/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-TQFP (16x16) | |
Package / Case | 144-TQFP | |
Base Product Number |
In-Stock: 229
Can ship immediately
Quantity
All prices are in CNY
Tray
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.45000 | ¥104.45 |
25 | ¥95.76400 | ¥2,394.10 |
100 | ¥86.58470 | ¥8,658.47 |
For Use With
1 Items
You May Also Be Interested InSee All
15 Items