
LTC7862IUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7862IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7862IUFD#PBF |
Description | 140V HIGH EFFICIENCY SWITCHING S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 20-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7862IUFD#PBF Models |
Category | Number of Circuits 1 |
Manufacturer Analog Devices Inc. | Grade Automotive |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-WFQFN Exposed Pad |
Voltage - Clamping Adjustable | Supplier Device Package 20-QFN (4x5) |
Technology External Switch | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.31000 | ¥111.31 |
| 10 | ¥87.60400 | ¥876.04 |
| 73 | ¥76.44315 | ¥5,580.35 |
| 146 | ¥73.80123 | ¥10,774.98 |
| 292 | ¥71.62668 | ¥20,914.99 |
| 511 | ¥70.15546 | ¥35,849.44 |
| 1,022 | ¥68.62592 | ¥70,135.69 |




