ADRV9002 - Transceiver 3GHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRV9002NP/W2/PCBZ

DigiKey Part Number
505-ADRV9002NP/W2/PCBZ-ND
Manufacturer
Manufacturer Product Number
ADRV9002NP/W2/PCBZ
Description
EVAL BOARD ADRV9002 3GHZ-6GHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADRV9002 - Transceiver 3GHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Analog Devices Inc.
Utilized IC / Part
ADRV9002
Packaging
Bulk
RF Frequency
3GHz ~ 6GHz
Part Status
Active
Function
Transceiver
Type
Transceiver
Base Product Number
Frequency
3GHz ~ 6GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18,010.53000¥18,010.53
Manufacturers Standard Package