ADRV9009 - Receiver, Transmitter 75MHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADRV9009 - Receiver, Transmitter 75MHz ~ 6GHz Evaluation Board
Demo Video of ADRV9009 Evaluation Platform
Hybrid-Beamforming Phased-Array Antenna-to-Bits Capability

ADRV9009-W/PCBZ

DigiKey Part Number
ADRV9009-W/PCBZ-ND
Manufacturer
Manufacturer Product Number
ADRV9009-W/PCBZ
Description
DUAL RF RX/TX/ORX EVALUATION BOA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADRV9009 - Receiver, Transmitter 75MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
ADRV9009-W/PCBZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Analog Devices Inc.
Utilized IC / Part
ADRV9009
Packaging
Box
RF Frequency
75MHz ~ 6GHz
Part Status
Active
Function
Receiver, Transmitter
Type
Transmitter, Receiver
Base Product Number
Frequency
75MHz ~ 6GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22,791.62000¥22,791.62
Manufacturers Standard Package