



ADRV2CRR-FMC | |
|---|---|
DigiKey Part Number | 505-ADRV2CRR-FMC-ND |
Manufacturer | |
Manufacturer Product Number | ADRV2CRR-FMC |
Description | ADRV9009 RFSOM CARRIER BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADRV9009 - Transceiver 75MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADRV9009 |
Packaging Box | RF Frequency 75MHz ~ 6GHz |
Part Status Active | Function Transceiver |
Type Transceiver | Base Product Number |
Frequency 75MHz ~ 6GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23,079.72000 | ¥23,079.72 |







