7 Channel AFE 12 Bit 40-LFCSP-WQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Channel AFE 12 Bit 40-LFCSP-WQ (6x6)
High Speed Converters by Analog Devices

ADE9000ACPZ-RL

DigiKey Part Number
505-ADE9000ACPZ-RLTR-ND - Tape & Reel (TR)
505-ADE9000ACPZ-RLCT-ND - Cut Tape (CT)
505-ADE9000ACPZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADE9000ACPZ-RL
Description
IC AFE 12BIT 40-LFCSP-WQ
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 Channel AFE 12 Bit 40-LFCSP-WQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADE9000ACPZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
3.3V
Manufacturer
Analog Devices Inc.
Voltage - Supply, Digital
3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
40-WFQFN Exposed Pad, CSP
Number of Bits
12
Supplier Device Package
40-LFCSP-WQ (6x6)
Number of Channels
7
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,893
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥170.36000¥170.36
10¥135.95900¥1,359.59
25¥127.36800¥3,184.20
100¥119.44520¥11,944.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥106.11808¥265,295.20
Manufacturers Standard Package