US1G-TP | ||
---|---|---|
DigiKey Part Number | US1G-TPMSTR-ND - Tape & Reel (TR) US1G-TPMSCT-ND - Cut Tape (CT) US1G-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | US1G-TP | |
Description | DIODE GEN PURP 400V 1A DO214AC | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.00000 | ¥3.00 |
10 | ¥2.10000 | ¥21.00 |
100 | ¥1.06030 | ¥106.03 |
500 | ¥0.86494 | ¥432.47 |
1,000 | ¥0.64173 | ¥641.73 |
2,000 | ¥0.53990 | ¥1,079.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.51618 | ¥2,580.90 |
10,000 | ¥0.44642 | ¥4,464.20 |
25,000 | ¥0.43805 | ¥10,951.25 |
50,000 | ¥0.36272 | ¥18,136.00 |
125,000 | ¥0.35714 | ¥44,642.50 |