
LTC6909IMS#TRPBF | |
|---|---|
DigiKey Part Number | LTC6909IMS#TRPBFTR-ND - Tape & Reel (TR) LTC6909IMS#TRPBFCT-ND - Cut Tape (CT) LTC6909IMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6909IMS#TRPBF |
Description | IC OSC SILICON 6.67MHZ 16-TFSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 12.5kHz ~ 6.67MHz 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6909IMS#TRPBF Models |
Category | Current - Supply 2.4 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 16-MSOP |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 12.5kHz ~ 6.67MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6909IMS#PBF | Analog Devices Inc. | 1,278 | 505-LTC6909IMS#PBF-ND | ¥84.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.35000 | ¥84.35 |
| 10 | ¥65.72200 | ¥657.22 |
| 25 | ¥61.07240 | ¥1,526.81 |
| 100 | ¥55.96390 | ¥5,596.39 |
| 250 | ¥54.02888 | ¥13,507.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥49.57506 | ¥123,937.65 |



