
LTC6909IMS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6909IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6909IMS#PBF |
Description | IC OSC SILICON 6.67MHZ 16-TFSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 12.5kHz ~ 6.67MHz 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6909IMS#PBF Models |
Category | Current - Supply 2.4 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 16-MSOP |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 12.5kHz ~ 6.67MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.35000 | ¥84.35 |
| 10 | ¥65.72200 | ¥657.22 |
| 37 | ¥59.42108 | ¥2,198.58 |
| 111 | ¥55.65333 | ¥6,177.52 |
| 259 | ¥53.44525 | ¥13,842.32 |
| 518 | ¥51.99145 | ¥26,931.57 |
| 1,036 | ¥50.79510 | ¥52,623.72 |











