


LTC4218IDHC-12#PBF | |
|---|---|
DigiKey Part Number | LTC4218IDHC-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4218IDHC-12#PBF |
Description | IC HOT SWAP CTRLR ATCA 16DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel ATCA, MicroTCA™ 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4218IDHC-12#PBF Models |
Category | Programmable Features Auto Retry, Current Limit, Fault Timeout, Latched Fault |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.9V ~ 26.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1.6 mA |
Type Hot Swap Controller, Monitor | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-WFDFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 16-DFN (5x3) |
Applications ATCA, MicroTCA™ | Base Product Number |
Features OVP, UVLO |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.62000 | ¥81.62 |
| 10 | ¥63.62100 | ¥636.21 |
| 73 | ¥55.11781 | ¥4,023.60 |
| 146 | ¥53.10582 | ¥7,753.45 |
| 292 | ¥51.44928 | ¥15,023.19 |
| 511 | ¥50.32851 | ¥25,717.87 |
| 1,022 | ¥49.16359 | ¥50,245.19 |











