
HR2220V801R-10 | |
|---|---|
DigiKey Part Number | 240-2433-2-ND - Tape & Reel (TR) 240-2433-1-ND - Cut Tape (CT) 240-2433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HR2220V801R-10 |
Description | FERRITE BEAD 800 OHM 2220 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 800 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5650 Metric) 8A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HR2220V801R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2220 (5650 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.136" (3.45mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.88000 | ¥21.88 |
| 10 | ¥15.12100 | ¥151.21 |
| 25 | ¥12.89120 | ¥322.28 |
| 50 | ¥11.34860 | ¥567.43 |
| 100 | ¥9.91600 | ¥991.60 |
| 250 | ¥9.79464 | ¥2,448.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥8.00212 | ¥16,004.24 |












