SOD-128 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-128 Top
SOD-128

PTVS3V3P1UTP,115

DigiKey Part Number
1727-1415-2-ND - Tape & Reel (TR)
1727-1415-1-ND - Cut Tape (CT)
1727-1415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS3V3P1UTP,115
Description
TVS DIODE 3.3VWM 8V SOD128/CFP5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8V Clamp 75A Ipp Tvs Diode Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
EDA/CAD Models
PTVS3V3P1UTP,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
5.2V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
75A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 185°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,084
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥3.95300¥39.53
50¥2.88280¥144.14
100¥2.53540¥253.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.47442¥4,423.26
6,000¥1.34785¥8,087.10
Manufacturers Standard Package