
SN74LVC08ABQAR | |
|---|---|
DigiKey Part Number | 296-SN74LVC08ABQARTR-ND - Tape & Reel (TR) 296-SN74LVC08ABQARCT-ND - Cut Tape (CT) 296-SN74LVC08ABQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC08ABQAR |
Description | FOUR-CHANNEL TWO-INPUT 1.65V TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC08ABQAR Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.9ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-WQFN (3x2.5) |
Voltage - Supply 1.65V ~ 3.6V | Package / Case 14-WFQFN Exposed Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.29000 | ¥4.29 |
| 10 | ¥3.03300 | ¥30.33 |
| 25 | ¥2.71240 | ¥67.81 |
| 100 | ¥2.35540 | ¥235.54 |
| 250 | ¥2.18460 | ¥546.15 |
| 500 | ¥2.08206 | ¥1,041.03 |
| 1,000 | ¥2.01202 | ¥2,012.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.89304 | ¥5,679.12 |
| 6,000 | ¥1.84191 | ¥11,051.46 |
| 9,000 | ¥1.81631 | ¥16,346.79 |
| 15,000 | ¥1.78795 | ¥26,819.25 |
| 21,000 | ¥1.77136 | ¥37,198.56 |
| 30,000 | ¥1.75543 | ¥52,662.90 |




