
S25FL128LAGMFI013 | |
|---|---|
DigiKey Part Number | 448-S25FL128LAGMFI013TR-ND - Tape & Reel (TR) 448-S25FL128LAGMFI013CT-ND - Cut Tape (CT) 448-S25FL128LAGMFI013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL128LAGMFI013 |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Tape & Reel (TR): | 4200 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.47000 | ¥28.47 |
| 10 | ¥26.64400 | ¥266.44 |
| 25 | ¥25.87360 | ¥646.84 |
| 50 | ¥25.28820 | ¥1,264.41 |
| 100 | ¥24.70090 | ¥2,470.09 |
| 250 | ¥23.92700 | ¥5,981.75 |
| 500 | ¥23.34472 | ¥11,672.36 |
| 1,000 | ¥22.76763 | ¥22,767.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,100 | ¥22.15782 | ¥46,531.42 |











