S25FL128LAGMFI010 | |
---|---|
DigiKey Part Number | 448-S25FL128LAGMFI010-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128LAGMFI010 |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL128LAGMFI010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.76000 | ¥32.76 |
10 | ¥29.68500 | ¥296.85 |
25 | ¥29.03800 | ¥725.95 |
40 | ¥28.88250 | ¥1,155.30 |
80 | ¥25.89638 | ¥2,071.71 |
280 | ¥25.80229 | ¥7,224.64 |
560 | ¥24.85952 | ¥13,921.33 |
1,120 | ¥23.63376 | ¥26,469.81 |