TMUX1308BQBR | ||
---|---|---|
DigiKey Part Number | 296-TMUX1308BQBRTR-ND - Tape & Reel (TR) 296-TMUX1308BQBRCT-ND - Cut Tape (CT) 296-TMUX1308BQBRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMUX1308BQBR | |
Description | IC MUX 8:1 195OHM 16WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-WQFN (2.5x3.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TMUX1308BQBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 7Ohm | |
Voltage - Supply, Single (V+) | 1.62V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 32ns, 40ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | -6.5pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 1nA (Typ) | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.01300 | ¥30.13 |
25 | ¥2.81400 | ¥70.35 |
100 | ¥2.25180 | ¥225.18 |
250 | ¥2.09108 | ¥522.77 |
500 | ¥1.76944 | ¥884.72 |
1,000 | ¥1.36727 | ¥1,367.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99538 | ¥2,986.14 |