74HC4051BQ,115 | ||
---|---|---|
DigiKey Part Number | 1727-6049-2-ND - Tape & Reel (TR) 1727-6049-1-ND - Cut Tape (CT) 1727-6049-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC4051BQ,115 | |
Description | IC MUX 8:1 120OHM 16DHVQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 8:1 120Ohm 16-DHVQFN (2.5x3.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC4051BQ,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | ±1.5V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 51ns, 42ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 400nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.42300 | ¥34.23 |
25 | ¥3.19520 | ¥79.88 |
100 | ¥2.55640 | ¥255.64 |
250 | ¥2.37348 | ¥593.37 |
500 | ¥2.00834 | ¥1,004.17 |
1,000 | ¥1.55190 | ¥1,551.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41496 | ¥4,244.88 |
6,000 | ¥1.32369 | ¥7,942.14 |
15,000 | ¥1.23240 | ¥18,486.00 |
30,000 | ¥1.16850 | ¥35,055.00 |